NTN NK68/25R+1R60X68X25 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- RS Stock No.:
- 455-327
- Mfr. Part No.:
- NK68/25R+1R60X68X25
- Manufacturer:
- NTN
Subtotal (1 unit)*
€79.68
(exc. VAT)
€98.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.68 |
*price indicative
- RS Stock No.:
- 455-327
- Mfr. Part No.:
- NK68/25R+1R60X68X25
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 25mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Static Load Rating | 89kN | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 82mm | |
| Maximum Speed - Oil | 6000rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Series | NK68/25R+1R60X68X25 | |
| Dynamic Load Rating | 44.5kN | |
| Standards/Approvals | RoHS | |
| Limiting Speed | 6000rpm | |
| End Type | Open | |
| Bearing Type | Needle Roller | |
| Race Type | Machine-Ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 25mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Static Load Rating 89kN | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 82mm | ||
Maximum Speed - Oil 6000rpm | ||
Maximum Speed - Grease 4000rpm | ||
Series NK68/25R+1R60X68X25 | ||
Dynamic Load Rating 44.5kN | ||
Standards/Approvals RoHS | ||
Limiting Speed 6000rpm | ||
End Type Open | ||
Bearing Type Needle Roller | ||
Race Type Machine-Ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is engineered for precision and reliability, designed specifically for applications requiring robust performance and minimal space. With a machined-ring construction and an inner ring, it offers enhanced durability and functionality. The incorporation of double-side ribs and a lubrication hole ensures optimal performance, even under challenging conditions. Ideal for various industrial applications, this product stands out for its ability to maintain peak operational standards in both grease and oil lubrication environments. Its impressive load ratings and temperature resilience make it a reliable choice for demanding setups and mechanical assemblies.
Double-side ribs improve sealing and operational stability
Lubrication holes facilitate easy maintenance and efficiency
Exceptional dynamic and static load ratings support heavy-duty tasks
Temperature resilience ensures effective operation in extreme conditions
Robust construction using high-quality materials enhances longevity
Related links
- NTN NK68/25R 68 mm ID Roller Bearing Machined-ring 82 mm OD
- NTN NK68/35R+1R60X68X35 60 mm ID Roller Bearing Machined-ring 82 mm OD
- NTN NK68/35R 68 mm ID Roller Bearing Needle Roller, 82 mm OD
- NTN 1R60X68X25 60 mm ID Needle Roller Bearing Needle Roller, 60 mm OD
- SKF NKI 60/25 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- SKF NKI 60/35 60 mm ID Roller Bearing Needle Roller, 82 mm OD
- NTN NK60/25R 60 mm ID Roller Bearing Needle Roller 72 mm OD
- INA NK68/35-XL 82 mm ID Roller Bearing Needle, 82 mm OD
