NTN NK68/35R+1R60X68X35 60 mm ID Roller Bearing Machined-ring, Needle Roller, 82 mm OD
- RS Stock No.:
- 455-329
- Mfr. Part No.:
- NK68/35R+1R60X68X35
- Manufacturer:
- NTN
Subtotal (1 unit)*
€95.06
(exc. VAT)
€116.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €95.06 |
*price indicative
- RS Stock No.:
- 455-329
- Mfr. Part No.:
- NK68/35R+1R60X68X35
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Bearing Material | High Carbon Chrome Steel | |
| Outside Diameter | 82mm | |
| Dynamic Load Rating | 63kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK68/35R+1R60X68X35 | |
| Limiting Speed | 6000rpm | |
| Maximum Speed - Oil | 6000rpm | |
| Static Load Rating | 139kN | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 4000rpm | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Bearing Material High Carbon Chrome Steel | ||
Outside Diameter 82mm | ||
Dynamic Load Rating 63kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK68/35R+1R60X68X35 | ||
Limiting Speed 6000rpm | ||
Maximum Speed - Oil 6000rpm | ||
Static Load Rating 139kN | ||
Number of Rows 1 | ||
Maximum Speed - Grease 4000rpm | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing represents a perfect blend of precision engineering and robust performance, tailored for industrial applications requiring high reliability. Crafted with a machined ring and inner ring, it features double-side ribs which enhance the bearing's stability, complementing its design with a lubrication hole for seamless operation. With an internal diameter of 60 mm and an external diameter of 82 mm, this product is engineered to meet the demanding needs of modern machinery. Its intricate construction ensures that it withstands various loads, making it the ideal choice for applications demanding unwavering performance under pressure. The bearing stands up to extreme temperatures and operates effectively, supported by its high dynamic load rating and advanced materials.
Lubrication hole facilitates efficient maintenance and longevity
Constructed with high-quality materials for increased durability
Radial clearance class ensures appropriate fit and function
Operates effectively under a wide temperature range
Dynamic load rating supports heavy-duty applications
Compact design suited for space-constrained environments
Related links
- NTN NK68/25R 68 mm ID Roller Bearing Machined-ring 82 mm OD
- NTN NK68/35R 68 mm ID Roller Bearing Needle Roller, 82 mm OD
- NTN NK60/35R 60 mm ID Roller Bearing Machined-ring 72 mm OD
- NTN NK80/35R 80 mm ID Roller Bearing Machined-ring 95 mm OD
- NTN NK65/35R 65 mm ID Roller Bearing Machined-ring 78 mm OD
- NTN NK50/35R 50 mm ID Roller Bearing Machined-ring 62 mm OD
- NTN NK70/35R 70 mm ID Roller Bearing Machined-ring 85 mm OD
- NTN NK60/35R+1R55X60X35 55 mm ID Roller Bearing Machined-ring 72 mm OD
