NTN NK85/35R+1R75X85X35 75 mm ID Roller Bearing Needle Roller, Machined-ring, 105 mm OD
- RS Stock No.:
- 455-341
- Mfr. Part No.:
- NK85/35R+1R75X85X35
- Manufacturer:
- NTN
Subtotal (1 unit)*
€150.05
(exc. VAT)
€184.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.05 |
*price indicative
- RS Stock No.:
- 455-341
- Mfr. Part No.:
- NK85/35R+1R75X85X35
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Outside Diameter | 105mm | |
| Dynamic Load Rating | 100kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Series | NK85/35R+1R75X85X35 | |
| Maximum Speed - Oil | 4700rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Static Load Rating | 193kN | |
| Number of Rows | 1 | |
| Limiting Speed | 4700rpm | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Outside Diameter 105mm | ||
Dynamic Load Rating 100kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Series NK85/35R+1R75X85X35 | ||
Maximum Speed - Oil 4700rpm | ||
Maximum Speed - Grease 3100rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Static Load Rating 193kN | ||
Number of Rows 1 | ||
Limiting Speed 4700rpm | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined ring and inner ring is designed for optimal performance in demanding applications. This advanced piece of engineering combines robust construction with precise dimensions to fulfil various industrial needs. Its double-side ribs provide enhanced stability while the lubrication hole ensures effective maintenance. With a focus on reliability, this product excels in both grease and oil lubrication scenarios, making it ideal for environments that require versatility and efficiency. The compact design does not compromise on strength, allowing it to withstand significant loads while maintaining low friction. Trusted by professionals, this bearing stands as a testament to quality and durability in mechanical performance.
Versatile lubrication options cater to diverse operational requirements
Designed to accommodate a wide range of operating temperatures for adaptability
Dynamic load rating optimises longevity under variable loads
Simple maintenance facilitated by strategically placed lubrication holes
Compact design maximises space efficiency without sacrificing performance
Related links
- NTN NK85/35R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NA4915R 75 mm ID Roller Bearing Needle Roller 105 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- NTN NK105/26R 105 mm ID Roller Bearing Needle Roller 125 mm OD
- NTN NK85/25R+1R75X85X25 75 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
- NTN NK75/35R 75 mm ID Roller Bearing Needle Roller 92 mm OD
- NTN 1R75X85X35 75 mm ID Needle Roller Bearing Needle Roller, 85 mm OD
