NTN NK75/35R 75 mm ID Roller Bearing Needle Roller, Machined-ring, 92 mm OD
- RS Stock No.:
- 453-942
- Mfr. Part No.:
- NK75/35R
- Manufacturer:
- NTN
Subtotal (1 unit)*
€107.73
(exc. VAT)
€132.51
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €107.73 |
*price indicative
- RS Stock No.:
- 453-942
- Mfr. Part No.:
- NK75/35R
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Race Width | 35mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Limiting Speed | 5500rpm | |
| Maximum Speed - Grease | 3700rpm | |
| Outside Diameter | 92mm | |
| Static Load Rating | 162kN | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Maximum Speed - Oil | 5500rpm | |
| Series | NK75/35R | |
| Standards/Approvals | RoHS | |
| End Type | Open | |
| Dynamic Load Rating | 78kN | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Race Width 35mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Limiting Speed 5500rpm | ||
Maximum Speed - Grease 3700rpm | ||
Outside Diameter 92mm | ||
Static Load Rating 162kN | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Maximum Speed - Oil 5500rpm | ||
Series NK75/35R | ||
Standards/Approvals RoHS | ||
End Type Open | ||
Dynamic Load Rating 78kN | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing, crafted without an inner ring, offers precision performance ideal for various mechanical applications. Designed with a machined ring and robust double-side ribs, this component ensures efficient load distribution and enhanced durability. With lubrication holes integrated into the outer ring, it facilitates optimal maintenance and extends operational life, making it suitable for demanding environments. Its versatile dimensions cater to specific engineering requirements, while the adherence to precision class P0 ensures reliability and consistent performance. The strategic design and technical specifications reflect a commitment to quality, allowing for smooth operation even under extreme conditions, paving the way for increased productivity and reduced downtime.
Machined ring structure optimises load handling capabilities
Double-side ribs enhance bearing stability and performance
Built with high-quality rolling element material for increased resilience
Designed to perform effectively across a wide temperature range
Precision class P0 ensures high reliability in performance
Related links
- NTN NK85/35R+1R75X85X35 75 mm ID Roller Bearing Needle Roller 105 mm OD
- NTN NK75/25R 75 mm ID Roller Bearing Needle Roller, 92 mm OD
- NTN NK90/35R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NK55/35R 68 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NK80/35R+1R70X80X35 70 mm ID Roller Bearing Needle Roller 95 mm OD
- NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NA6915R 75 mm ID Needle Roller Thrust Bearing Needle Roller 105 mm OD
- NTN NA4915R 75 mm ID Roller Bearing Needle Roller 105 mm OD
