NTN NK9/12T2+1R6X9X12 6 mm ID Roller Bearing Machined-ring, Needle Roller, 16 mm OD
- RS Stock No.:
- 455-342
- Mfr. Part No.:
- NK9/12T2+1R6X9X12
- Manufacturer:
- NTN
Subtotal (1 unit)*
€14.80
(exc. VAT)
€18.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.80 |
*price indicative
- RS Stock No.:
- 455-342
- Mfr. Part No.:
- NK9/12T2+1R6X9X12
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Nylon | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Bearing Material | High Carbon Chrome Steel | |
| Number of Rows | 1 | |
| Maximum Speed - Grease | 20000rpm | |
| Limiting Speed | 30000rpm | |
| Series | NK9/12T2+1R6X9X12 | |
| Maximum Speed - Oil | 30000rpm | |
| Static Load Rating | 5kN | |
| Internal Clearance | CN | |
| Outside Diameter | 16mm | |
| Dynamic Load Rating | 4.55kN | |
| Bearing Type | Machined-ring, Needle Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Nylon | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Bearing Material High Carbon Chrome Steel | ||
Number of Rows 1 | ||
Maximum Speed - Grease 20000rpm | ||
Limiting Speed 30000rpm | ||
Series NK9/12T2+1R6X9X12 | ||
Maximum Speed - Oil 30000rpm | ||
Static Load Rating 5kN | ||
Internal Clearance CN | ||
Outside Diameter 16mm | ||
Dynamic Load Rating 4.55kN | ||
Bearing Type Machined-ring, Needle Roller | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing is crafted with precision, designed specifically to meet the demands of modern engineering applications. This robust component features machined rings along with an inner ring, offering superior load distribution and support for various rotating parts. Its innovative design incorporates lubrication holes, enhancing the longevity and reliability of the bearing. With a compact structure, this roller bearing delivers optimal performance in constrained spaces, making it a versatile choice for engineers and manufacturers alike. Its operational capacities are tailor-made to withstand varying environmental conditions, ensuring efficiency in diverse applications.
Suitable for confined spaces, ideal for reducing overall assembly footprint
Engineered to function seamlessly under varying loads and conditions
Manufactured with high-grade materials for enhanced durability
Provides optimal performance in both grease and oil lubrication scenarios
Offers a dynamic load rating that ensures long-term reliability
Related links
- NTN NK9/12T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN NK7/12T2 7 mm ID Roller Bearing Machined-ring 14 mm OD
- NTN NK10/12T2+1R7X10X12 7 mm ID Roller Bearing Machined-ring 17 mm OD
- NTN NK12/16+1R9X12X16 9 mm ID Roller Bearing Machined-ring 19 mm OD
- NTN NK6/12T2 6 mm ID Needle Roller Thrust Bearing Machined-ring 12 mm OD
- NTN NK12/16 12 mm ID Needle Roller Thrust Bearing Machined-ring 19 mm OD
- NTN NK9/16T2+1R6X9X16 6 mm ID Roller Bearing Needle Roller 16 mm OD
- NTN NK85/25R 85 mm ID Roller Bearing Machined-ring 105 mm OD
