NTN NK9/16T2+1R6X9X16 6 mm ID Roller Bearing Needle Roller, Machined-ring, 16 mm OD
- RS Stock No.:
- 455-344
- Mfr. Part No.:
- NK9/16T2+1R6X9X16
- Manufacturer:
- NTN
Subtotal (1 unit)*
€15.74
(exc. VAT)
€19.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.74 |
*price indicative
- RS Stock No.:
- 455-344
- Mfr. Part No.:
- NK9/16T2+1R6X9X16
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Static Load Rating | 6.4kN | |
| Outside Diameter | 16mm | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 5.5kN | |
| End Type | Open | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Maximum Speed - Oil | 30000rpm | |
| Maximum Speed - Grease | 20000rpm | |
| Series | NK9/16T2+1R6X9X16 | |
| Limiting Speed | 30000rpm | |
| Bearing Material | High Carbon Chrome Steel | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Static Load Rating 6.4kN | ||
Outside Diameter 16mm | ||
Number of Rows 1 | ||
Dynamic Load Rating 5.5kN | ||
End Type Open | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Maximum Speed - Oil 30000rpm | ||
Maximum Speed - Grease 20000rpm | ||
Series NK9/16T2+1R6X9X16 | ||
Limiting Speed 30000rpm | ||
Bearing Material High Carbon Chrome Steel | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with machined-ring and inner ring is expertly designed for optimal performance in various applications. Featuring double-side plates and a lubrication hole, this bearing offers robust functionality and reliability. Constructed to meet high-quality standards, it ensures durability under demanding conditions, making it an ideal component for industrial machinery. The product is tailored for superior performance, accommodating radial clearance and precision class specifications, ideal for applications that require both accuracy and resilience. Its compact dimensions, paired with impressive load ratings, make it suitable for a wide range of uses, enhancing efficiency in mechanical assemblies.
Specially designed to minimise axial offset
Radial clearance class ensures excellent motion control
Robust construction suitable for various operating temperatures
Lightweight design aids in reducing overall machine weight
Double-side plates promote stability and reliability during operation
Compatible with various lubrication methods for diverse applications
Related links
- NTN NK9/16T2 9 mm ID Roller Bearing Needle Roller, 16 mm OD
- NTN NK9/12T2+1R6X9X12 6 mm ID Roller Bearing Machined-ring 16 mm OD
- NTN NK8/16 15 mm ID Roller Bearing Needle Roller 8 mm OD
- NTN NK8/16+1R5X8X16 5 mm ID Roller Bearing Needle Roller 15 mm OD
- NTN 1R6X9X16 6 mm ID Needle Roller Bearing Needle Roller, 9 mm OD
- NTN NKS70R 70 mm ID Roller Bearing Needle Roller 90 mm OD
- NTN NK47/30R 47 mm ID Roller Bearing Needle Roller 57 mm OD
- NTN RNA49/22R 28 mm ID Roller Bearing Needle Roller 39 mm OD
