NTN 4T-33115 Taper Roller 75 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 455-379
- Mfr. Part No.:
- 4T-33115
- Manufacturer:
- NTN
Subtotal (1 unit)*
€123.18
(exc. VAT)
€151.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €123.18 |
*price indicative
- RS Stock No.:
- 455-379
- Mfr. Part No.:
- 4T-33115
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 37mm | |
| Number of Rows | 1 | |
| Cup Width | 29mm | |
| Static Load Rating | 252kN | |
| Outside Diameter | 125mm | |
| Bearing Dynamic Load Rating | 188kN | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Grease | 2900rpm | |
| Series | 4T-33115 | |
| Maximum Speed - Oil | 3800rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Cone Width 37mm | ||
Number of Rows 1 | ||
Cup Width 29mm | ||
Static Load Rating 252kN | ||
Outside Diameter 125mm | ||
Bearing Dynamic Load Rating 188kN | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Grease 2900rpm | ||
Series 4T-33115 | ||
Maximum Speed - Oil 3800rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to provide exceptional support and reliability in a range of applications. This product features a robust construction that optimally handles heavy loads while ensuring smooth operation. With its pressed steel cage, it is engineered for durability and longevity, making it an ideal choice for industries demanding high-performance components. This bearing excels in both dynamic and static load conditions, ensuring consistent performance even under varying operating temperatures. Its thoughtful design includes features that facilitate easy installation and maintenance, delivering peace of mind for users. Whether in automotive, manufacturing, or machinery applications, this tapered roller bearing stands out as a reliable solution.
Single row design enhances load distribution for improved durability
Pressed steel cage provides added strength and longevity
Optimised for both dynamic and static load applications
Operates effectively in extreme temperature ranges
Easy installation simplifies maintenance procedures
Robust construction ensures consistent performance under varying conditions
High oil and grease lubrication limits support efficiency
Related links
- NTN 4T-30215 Taper Roller 75 mm ID Roller Bearing, 130 mm OD
- NTN 4T-JM714249/JM714210PK Taper Roller 75 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JH415647/JH415610 Taper Roller 75 mm ID Roller Bearing, 145 mm OD
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 4T-32009X Taper Roller 45 mm ID Needle Roller Thrust Bearing, 75 mm OD
- NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- NTN 32315U Taper Roller 75 mm ID Roller Bearing, 160 mm OD
- NTN 30315DU Taper Roller 75 mm ID Roller Bearing, 160 mm OD
