NTN 33015U Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- RS Stock No.:
- 454-271
- Mfr. Part No.:
- 33015U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€89.10
(exc. VAT)
€109.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €89.10 |
*price indicative
- RS Stock No.:
- 454-271
- Mfr. Part No.:
- 33015U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 3000rpm | |
| Limiting Speed | 4000rpm | |
| End Type | Open | |
| Cup Width | 25.5mm | |
| Static Load Rating | 186kN | |
| Outside Diameter | 115mm | |
| Maximum Speed - Oil | 4000rpm | |
| Series | 33015U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 123kN | |
| Cone Width | 31mm | |
| Number of Rows | 1 | |
| Bearing Material | High Carbon Chromium Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 3000rpm | ||
Limiting Speed 4000rpm | ||
End Type Open | ||
Cup Width 25.5mm | ||
Static Load Rating 186kN | ||
Outside Diameter 115mm | ||
Maximum Speed - Oil 4000rpm | ||
Series 33015U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 123kN | ||
Cone Width 31mm | ||
Number of Rows 1 | ||
Bearing Material High Carbon Chromium Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for a broad array of applications, offering unmatched reliability and performance. Crafted with a pressed steel cage, this component effectively accommodates high radial and axial loads, ensuring smooth operation under various conditions. The innovative design facilitates easy installation and maintenance, making it an ideal choice for automotive and industrial uses. With its robust construction and precise dimensions, this bearing guarantees durability and efficiency, contributing to the overall longevity of your machinery.
Optimised for high load capacities, ensuring durability
Designed to perform efficiently in a range of temperatures
Features a pressed steel cage for enhanced strength
Allows for flexible mounting options to suit different setups
Minimises the risk of mechanical failure through superior design
Adaptable for various industries including automotive and manufacturing
Related links
- NTN 4T-JLM714149/JLM714110PK Taper Roller 75 mm ID Roller Bearing, 115 mm OD
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- FAG 33015 Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- NTN 32015XU Single Row Tapered Roller 75 mm ID Roller Bearing, 115 mm OD
- Timken JLM714149/JLM714110 Taper 75 mm ID Roller Bearing, 115 mm OD
- SKF 32015 X Taper 75 mm ID Roller Bearing, 115 mm OD
- NTN NU1015G1 75 mm ID Roller Bearing, 115 mm OD
- NTN 4T-JM612949/JM612910PK Taper Roller 70 mm ID Roller Bearing, 115 mm OD
