NTN 4T-31597/31520 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 455-405
- Mfr. Part No.:
- 4T-31597/31520
- Manufacturer:
- NTN
Subtotal (1 unit)*
€41.72
(exc. VAT)
€51.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.72 |
*price indicative
- RS Stock No.:
- 455-405
- Mfr. Part No.:
- 4T-31597/31520
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.51mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 76.2mm | |
| Bearing Dynamic Load Rating | 89.5kN | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Series | 4T-31597/31520 | |
| Maximum Speed - Oil | 6800rpm | |
| Maximum Speed - Grease | 5100rpm | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 28.575mm | |
| Number of Rows | 1 | |
| Cup Width | 23.812mm | |
| Static Load Rating | 97kN | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.51mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 76.2mm | ||
Bearing Dynamic Load Rating 89.5kN | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Series 4T-31597/31520 | ||
Maximum Speed - Oil 6800rpm | ||
Maximum Speed - Grease 5100rpm | ||
Limiting Speed 5100rpm, 6800rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 28.575mm | ||
Number of Rows 1 | ||
Cup Width 23.812mm | ||
Static Load Rating 97kN | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered to deliver exceptional performance in various applications, ensuring maximum reliability and efficiency. Ideal for precision machinery and demanding environments, it boasts a robust pressed steel cage design that enhances durability while reducing friction. By expertly managing axial and radial loads, the bearing guarantees longer service life and minimises maintenance downtime. With a sleek finish and precise dimensions, this component seamlessly integrates into existing systems, providing an optimal fit for an array of industrial uses. Developed by a leader in bearing technology, this product signifies quality and innovation, supporting various operational specifications from temperature extremes to load capacities.
Engineered for single row tapered roller applications ensuring high performance
Designed with a pressed steel cage to enhance structural integrity
Optimises axial and radial load management for heightened reliability
Allows for effective lubrication with both oil and grease options
Resists extreme temperatures, functioning efficiently in varied conditions
Maximises lifespan, reducing the need for frequent replacements
Compact dimensions facilitate easy installation in constrained spaces
Related links
- NTN 4T-HM89449/HM89411 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31593/31520 Taper Roller 34.9 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31594/31520 Taper Roller 34.93 mm ID Roller Bearing, 76.2 mm OD
- Timken 31593/31520 Taper 34.92 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- SKF HM 89449/2/410/2/QCL7C Taper 36.51 mm ID Imperial Roller Bearing, 76.2 mm OD
