NTN 4T-HM89449/HM89411 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 455-145
- Mfr. Part No.:
- 4T-HM89449/HM89411
- Manufacturer:
- NTN
Subtotal (1 unit)*
€45.56
(exc. VAT)
€56.04
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €45.56 |
*price indicative
- RS Stock No.:
- 455-145
- Mfr. Part No.:
- 4T-HM89449/HM89411
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 36.51mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 76.2mm | |
| Number of Rows | 1 | |
| Series | 4T-HM89449/HM89411 | |
| Bearing Dynamic Load Rating | 86.5kN | |
| Maximum Speed - Grease | 5100rpm | |
| Limiting Speed | 5100rpm, 6800rpm | |
| Bearing Material | Case Carburised Steel | |
| Cone Width | 28.575mm | |
| Cup Width | 23.02mm | |
| Static Load Rating | 105kN | |
| Maximum Speed - Oil | 6800rpm | |
| Standards/Approvals | JIS B 1512, RoHS, ISO 355, ABMA | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 36.51mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 76.2mm | ||
Number of Rows 1 | ||
Series 4T-HM89449/HM89411 | ||
Bearing Dynamic Load Rating 86.5kN | ||
Maximum Speed - Grease 5100rpm | ||
Limiting Speed 5100rpm, 6800rpm | ||
Bearing Material Case Carburised Steel | ||
Cone Width 28.575mm | ||
Cup Width 23.02mm | ||
Static Load Rating 105kN | ||
Maximum Speed - Oil 6800rpm | ||
Standards/Approvals JIS B 1512, RoHS, ISO 355, ABMA | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing combines precision engineering and innovative design to deliver optimal performance across various applications. With a robust construction, it is intended to withstand significant loads and ensure smooth operation under varying conditions. Its pressed steel cage design not only enhances durability but also reduces friction, contributing to a longer service life. The product achieves an exceptional dynamic load rating and is crafted to maximise efficiency, making it ideal for manufacturers looking for reliability and excellence in their machinery. The meticulously designed dimensions enhance compatibility with numerous systems, providing a perfect fit for various industrial needs.
Operates efficiently under a wide range of temperature variations
Built with high-quality steel to withstand harsh operational conditions
Optimised load ratings enhance productivity and minimise downtime
Specialised cage design reduces friction for smoother operation
Versatile application across various industries for increased adaptability
Related links
- NTN 4T-HM89449/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-31597/31520 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-HM89448/HM89410 Taper Roller 36.51 mm ID Roller Bearing, 76.2 mm OD
- Timken HM89449/HM89410 Taper 36.51 mm ID Roller Bearing, 76.2 mm OD
- SKF HM 89449/2/410/2/QCL7C Taper 36.51 mm ID Imperial Roller Bearing, 76.2 mm OD
- NTN 4T-HM89449 Single Row Tapered Roller 36.51 mm ID Roller Bearing, 58.5 mm OD
- NTN 4T-2788/2729 Taper Roller 38 mm ID Roller Bearing, 76.2 mm OD
- NTN 4T-28150/28300 Taper Roller 38.1 mm ID Roller Bearing, 76.2 mm OD
