NTN 4T-24720 Tapered Roller Roller Bearing, 76.2 mm OD
- RS Stock No.:
- 455-445
- Mfr. Part No.:
- 4T-24720
- Manufacturer:
- NTN
Subtotal (1 unit)*
€16.63
(exc. VAT)
€20.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.63 |
*price indicative
- RS Stock No.:
- 455-445
- Mfr. Part No.:
- 4T-24720
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 17.462mm | |
| Outside Diameter | 76.2mm | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | 4T-24720 | |
| Race Type | Tapered | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 17.462mm | ||
Outside Diameter 76.2mm | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series 4T-24720 | ||
Race Type Tapered | ||
Bearing Type Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is an essential component for various applications, offering high reliability and performance. Designed for optimal efficiency, it ensures smooth operation under heavy loads. Ideal for industries requiring robust solutions, this product is meticulously crafted to deliver exceptional durability and longevity. The combination of precision engineering and high-quality materials means that downtime is minimised, making it a valuable asset to any machinery setup. With its superior design, this bearing is well-suited for a wide range of uses, ensuring that it meets the demands of modern engineering.
Engineered for enhanced load-carrying capacity, ensuring stability
Max shoulder diameter capabilities allow versatile installation options
Adheres strictly to industry standards for precise fit and function
Features a maximum fillet radius for improved structural integrity
Suitable for a broad range of industrial applications
Optimised for reliable performance even in challenging environments
Offers excellent lifespan due to high-quality construction
Related links
- NTN 4T-HM89410 Single Row Tapered Roller Roller Bearing, 76.2 mm OD
- NTN 4T-2729 Single Row Tapered Roller Roller Bearing, 76.2 mm OD
- NTN 4T-2796 Tapered Roller 34.93 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2780 Tapered Roller 36.48 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2720 Tapered Roller 70 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-2790 Tapered Roller 33.33 mm ID Tapered Roller Bearing, 76.2 mm OD
- NTN 4T-24780/24721 Tapered Roller 41.27 mm ID Tapered Roller Bearing, 76.2 mm OD
