NTN 4T-28300 Tapered Roller 38.1 mm ID Tapered Roller Bearing, 76.2 mm OD

Image representative of range

Subtotal (1 unit)*

€22.50

(exc. VAT)

€27.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€22.50

*price indicative

RS Stock No.:
699-146
Mfr. Part No.:
4T-28300
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

38.1mm

Bore Type

Cylindrical

Cage Material

Steel

Static Load Rating

63kN

Cone Width

20.94mm

Outside Diameter

76.2mm

Number of Rows

1

Cup Width

15.5mm

Bearing Material

Steel

Series

4T

End Type

Open

Bearing Dynamic Load Rating

61.5kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are engineered to deliver exceptional performance and reliability in various industrial applications. These bearings are designed to accommodate both radial and axial loads, ensuring smooth operation under demanding conditions. With a precise external diameter of 76.2 mm and an outer ring width of 15.507 mm, this model exhibits robust construction suitable for heavy-duty tasks. The product is optimally designed with a rating life coefficient of 1, making it a trusted choice for professionals seeking longevity and effectiveness in their machinery. The unique design features ensure compatibility with various shoulder diameters, establishing the bearing as a versatile option for numerous setups.

Designed for optimal performance in industrial applications

Accommodates both radial and axial loads for enhanced versatility

External diameter of 76.2 mm for robust stability

Outer ring width of 15.507 mm for increased strength

Rating life coefficient of 1 for reliable long term use

Max shoulder diameter compatibility for versatile installations

Minimum shoulder diameter designed to ensure proper fitting

Max fillet radius of 1.3 mm contributes to smooth operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy