NTN 4T-5584/5535 Taper Roller 63.5 mm ID Roller Bearing, 122.238 mm OD
- RS Stock No.:
- 455-541
- Mfr. Part No.:
- 4T-5584/5535
- Manufacturer:
- NTN
Subtotal (1 unit)*
€170.90
(exc. VAT)
€210.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €170.90 |
*price indicative
- RS Stock No.:
- 455-541
- Mfr. Part No.:
- 4T-5584/5535
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 63.5mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Cup Width | 36.512mm | |
| Static Load Rating | 283kN | |
| Cone Width | 43.764mm | |
| Outside Diameter | 122.238mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Bearing Dynamic Load Rating | 215kN | |
| Limiting Speed | 4100rpm, 3100rpm | |
| Maximum Speed - Grease | 3100rpm | |
| Maximum Speed - Oil | 4100rpm | |
| Series | 4T-5584/5535 | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 63.5mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Cup Width 36.512mm | ||
Static Load Rating 283kN | ||
Cone Width 43.764mm | ||
Outside Diameter 122.238mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Bearing Dynamic Load Rating 215kN | ||
Limiting Speed 4100rpm, 3100rpm | ||
Maximum Speed - Grease 3100rpm | ||
Maximum Speed - Oil 4100rpm | ||
Series 4T-5584/5535 | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearings is designed for reliability and efficiency, this bearing expertly accommodates varying loads while ensuring quiet operation. With a robust pressed steel cage, it is well-suited for demanding industrial applications. This product not only enhances performance but also extends the life of machinery by effectively managing radial and axial loads. The meticulous craftsmanship and high-grade materials signify that this bearing stands as a trustworthy choice for professionals who prioritise quality and durability in their operations.
Designed for enhanced load distribution for improved performance
Robust construction ensures long-lasting operational life
Max shoulder diameter facilitation allows for superior fitting and alignment
High dynamic and static load ratings ensure versatility across applications
Optimised for both oil and grease lubrication to accommodate varying environments
Cemented steel material provides resilience against wear and fatigue
Related links
- NTN 4T-66584/66520 Taper Roller 53.98 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-HM212049/HM212011 Taper Roller 66.68 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD
- NTN 4T-HM212011 Single Row Tapered Roller Roller Bearing, 122.238 mm OD
- NTN 4T-39585/39520 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
- NTN 4T-29586/29520 Taper Roller 63.5 mm ID Roller Bearing, 107.9 mm OD
- NTN 4T-78250/78551 Taper Roller 63.5 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-3982/3920 Taper Roller 63.5 mm ID Roller Bearing, 112.7 mm OD
