NTN 4T-HM212010 Taper Roller Roller Bearing, 122.238 mm OD

Subtotal (1 unit)*

€35.33

(exc. VAT)

€43.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.33

*price indicative

RS Stock No.:
455-604
Mfr. Part No.:
4T-HM212010
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Number of Rows

1

Bearing Material

Case Carburised Steel

Cup Width

29.718mm

Outside Diameter

122.238mm

Series

4T-HM212010

Standards/Approvals

RoHS, ABMA, ISO 355, JIS B 1512

Race Type

Outer Ring

Bearing Type

Taper Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing designed to deliver exceptional performance in demanding applications. Ideal for use in various industrial machinery, it boasts a robust construction that ensures durability and reliability. This bearing is meticulously crafted to accommodate both axial and radial loads, making it versatile for a range of engineering solutions. With its optimal design, the product enhances operational efficiency while reducing maintenance frequency, thus providing long-lasting functionality. Its precision-engineered specifications ensure seamless integration within your setup, contributing to smoother operations.

Facilitates easy installation with its thoughtful design

Minimises friction for smoother operation

Offers impressive resistance to wear and tear

Optimised for both radial and axial loads, maximizing versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy