NTN 4T-78214C/78551 Taper Roller 53.98 mm ID Roller Bearing, 140.03 mm OD
- RS Stock No.:
- 455-557
- Mfr. Part No.:
- 4T-78214C/78551
- Manufacturer:
- NTN
Subtotal (1 unit)*
€289.08
(exc. VAT)
€355.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €289.08 |
*price indicative
- RS Stock No.:
- 455-557
- Mfr. Part No.:
- 4T-78214C/78551
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 53.98mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 140.03mm | |
| Static Load Rating | 212kN | |
| Cone Width | 33.236mm | |
| Maximum Speed - Grease | 2600rpm | |
| Number of Rows | 1 | |
| Maximum Speed - Oil | 3400rpm | |
| Bearing Material | Case Hardening Steel | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 190kN | |
| Cup Width | 23.52mm | |
| Standards/Approvals | RoHS | |
| Series | 4T-78214C/78551 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 53.98mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 140.03mm | ||
Static Load Rating 212kN | ||
Cone Width 33.236mm | ||
Maximum Speed - Grease 2600rpm | ||
Number of Rows 1 | ||
Maximum Speed - Oil 3400rpm | ||
Bearing Material Case Hardening Steel | ||
End Type Open | ||
Bearing Dynamic Load Rating 190kN | ||
Cup Width 23.52mm | ||
Standards/Approvals RoHS | ||
Series 4T-78214C/78551 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered for optimal performance, providing a reliable solution for various applications in demanding environments. Designed with precision, this bearing combines a pressed steel cage and exceptional durability to meet high operational standards. Crafted by leading experts, it ensures smooth rotation and reduced friction, making it an essential component for machinery that requires both efficiency and strength. Its dimensions and mass give it the versatility to fit a variety of setups, while the maximum operating temperatures ensure it can withstand extreme conditions. The comprehensive design also considers load capacity, making it a practical choice for industrial use, where performance and safety are paramount.
Constructed to endure extreme temperatures
Includes a robust pressed steel cage for added durability
Versatile dimensions suitable for varied setups
Exhibits reduced friction for prolonged service life
Built to support both oil and grease lubrication methods
Related links
- NTN 4T-78250/78551 Taper Roller 63.5 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-78551 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-66584/66520 Taper Roller 53.98 mm ID Roller Bearing, 122.238 mm OD
- NTN 4T-72212C/72487 Taper Roller 53.98 mm ID Roller Bearing, 123.825 mm OD
- NTN 4T-HM807049/HM807010 Taper Roller 53.98 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-78215C Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-72212C Tapered Roller 53.98 mm ID Tapered Roller Bearing, 123.82 mm OD
- Timken 21075/21212 Taper 19.05 mm ID Roller Bearing, 53.98 mm OD
