NTN 4T-78215C Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- RS Stock No.:
- 700-052
- Mfr. Part No.:
- 4T-78215C
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€141.37
(exc. VAT)
€173.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.37 |
*price indicative
- RS Stock No.:
- 700-052
- Mfr. Part No.:
- 4T-78215C
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 53.97mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 171kN | |
| End Type | Open | |
| Cup Width | 23.52mm | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Outside Diameter | 140.03mm | |
| Static Load Rating | 212kN | |
| Series | 4T | |
| Cone Width | 33.23mm | |
| Bearing Type | Tapered Roller | |
| Race Type | Plain | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 53.97mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 171kN | ||
End Type Open | ||
Cup Width 23.52mm | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Outside Diameter 140.03mm | ||
Static Load Rating 212kN | ||
Series 4T | ||
Cone Width 33.23mm | ||
Bearing Type Tapered Roller | ||
Race Type Plain | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional reliability and performance in various applications. Designed for mounting convenience, this bearing features a pressed steel cage that enhances durability under demanding conditions. As a product of NTN Europe, renowned for its engineering excellence, this bearing exemplifies precision in motion, providing smooth rotational movement while supporting radial and axial loads. Its robust construction ensures longevity, making it an Ideal choice for industrial machinery and automotive applications alike.
Single row design optimises space while ensuring effective load handling
Pressed steel cage offers enhanced strength and structural integrity
Specially engineered to facilitate smooth rotational movement
Suitable for both radial and axial load applications, increasing versatility
Manufactured by a trusted industry leader, ensuring high-performance standards
Designed for ease of installation, promoting operational efficiency
Durable construction prolongs service life and reduces maintenance needs
Related links
- NTN 4T-78551 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 140.03 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-78214C/78551 Taper Roller 53.98 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-78250/78551 Taper Roller 63.5 mm ID Roller Bearing, 140.03 mm OD
- NTN 4T-LM11910 Tapered Roller 19.05 mm ID Tapered Roller Bearing, 45.237 mm OD
- NTN 4T-369S Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
- NTN 4T-78537 Tapered Roller 60.32 mm ID Tapered Roller Bearing, 136.52 mm OD
- NTN 4T-M804049 Tapered Roller 47.62 mm ID Tapered Roller Bearing, 88.9 mm OD
