NTN 4T-936/932 Taper Roller 107.95 mm ID Roller Bearing, 212.725 mm OD
- RS Stock No.:
- 455-563
- Mfr. Part No.:
- 4T-936/932
- Manufacturer:
- NTN
Subtotal (1 unit)*
€701.32
(exc. VAT)
€862.62
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €701.32 |
*price indicative
- RS Stock No.:
- 455-563
- Mfr. Part No.:
- 4T-936/932
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 107.95mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Maximum Speed - Grease | 1800rpm | |
| Limiting Speed | 2300rpm | |
| Maximum Speed - Oil | 2300rpm | |
| Series | 4T-936/932 | |
| Standards/Approvals | RoHS | |
| Bearing Dynamic Load Rating | 525kN | |
| End Type | Open | |
| Outside Diameter | 212.725mm | |
| Static Load Rating | 695kN | |
| Cup Width | 53.975mm | |
| Number of Rows | 1 | |
| Cone Width | 66.675mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 107.95mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Maximum Speed - Grease 1800rpm | ||
Limiting Speed 2300rpm | ||
Maximum Speed - Oil 2300rpm | ||
Series 4T-936/932 | ||
Standards/Approvals RoHS | ||
Bearing Dynamic Load Rating 525kN | ||
End Type Open | ||
Outside Diameter 212.725mm | ||
Static Load Rating 695kN | ||
Cup Width 53.975mm | ||
Number of Rows 1 | ||
Cone Width 66.675mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing designed for optimal performance in various industrial applications. This single row bearing features a robust pressed steel cage, ensuring durability and reliability under heavy loads. Engineered to manage radial and axial forces simultaneously, it is created to enhance the efficiency and longevity of machinery. With a focus on operational excellence, this bearing meets the rigorous demands of today's high-speed applications while providing exceptional load-carrying capacity. The meticulous design ensures it can withstand extreme conditions, making it an ideal choice for maintenance and repair projects, as well as new installations.
Engineered to function effectively within a wide temperature range, ensuring reliability in various environments
Designed for easy installation and maintenance, streamlining operational processes
The pressed steel cage enhances the overall performance by reducing friction and increasing reliability
Limit speeds are tailored for both oil and grease lubrication, accommodating diverse operational needs
Related links
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
- NTN 4T-37425 Single Row Tapered Roller 107.95 mm ID Roller Bearing, 133 mm OD
- NTN 4T-56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-56425 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- NTN 4T-48190/48120 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 161.925 mm OD
- NTN 4T-56426/56650 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD
- Timken 56426/56650 Taper 107.95 mm ID Roller Bearing, 165.1 mm OD
- Timken 37425/37625 Taper 107.95 mm ID Roller Bearing, 158.75 mm OD
