NTN 4T-56425 Tapered Roller 107.95 mm ID Tapered Roller Bearing, 165.1 mm OD

Image representative of range

Subtotal (1 unit)*

€118.50

(exc. VAT)

€145.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€118.50

*price indicative

RS Stock No.:
700-037
Mfr. Part No.:
4T-56425
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

107.95mm

Bore Type

Cylindrical

Cage Material

Steel

Bearing Material

Steel

Bearing Dynamic Load Rating

191kN

Cup Width

26.98mm

Number of Rows

1

Cone Width

36.51mm

Outside Diameter

165.1mm

Series

4T

End Type

Open

Static Load Rating

315kN

Race Type

Plain

Bearing Type

Tapered Roller

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered to provide superior performance in various applications. Their meticulously designed structure ensures optimal load distribution, resulting in enhanced durability and efficiency. Ideal for scenarios where radial and axial loads are present, these bearings are favoured for their reliability. Constructed with premium materials, they are suited for high-load environments, making them indispensable in mechanical assemblies. With precise dimensions, such as an internal diameter of 107.95 mm and an outer ring width of 36.512 mm, these bearings are versatile enough to meet diverse engineering requirements.

Dynamic load capacity of 212,000,000 mN supports demanding applications

Static load capacity of 315,000,000 mN ensures reliability under heavy loads

Rating life coefficient of 1 optimises performance longevity

Coefficient of 0.5 enhances operational efficiency

Upper axial load coefficient of 1.21 accommodates various functional demands

Max shoulder diameter for inner ring reaches 117 mm, providing stability

Designed for minimal shoulder diameter of 123 mm, facilitating seamless installation

Fillet radius of 3.5 mm ensures smooth operation and reduced stress

Constructed by ntn, a trusted leader in bearing solutions, guaranteeing quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy