NTN 4T-563 Single Row Tapered Roller Roller Bearing, 127 mm OD
- RS Stock No.:
- 455-580
- Mfr. Part No.:
- 4T-563
- Manufacturer:
- NTN
Subtotal (1 unit)*
€36.29
(exc. VAT)
€44.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.29 |
*price indicative
- RS Stock No.:
- 455-580
- Mfr. Part No.:
- 4T-563
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Series | 4T-563 | |
| Outside Diameter | 127mm | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 28.575mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Series 4T-563 | ||
Outside Diameter 127mm | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 28.575mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly crafted to deliver exceptional performance in a variety of applications. Designed with precision, it features a robust structure that ensures excellent load-bearing capabilities while reducing friction and wear over time. This bearing is ideal for situations where high reliability is essential, making it suitable for both industrial and commercial uses. With a thoughtful design that optimises the contact between the rollers and raceway, it guarantees smooth and efficient operation in your machinery. The product is engineered to withstand various environmental factors, promising durability and longevity, thereby enhancing the overall performance of your equipment.
Offers high load-carrying capacity for demanding applications
Designed to reduce friction and improve operational efficiency
Features a precision design for optimal contact and minimal wear
Robust structure ensures durability even under stress
Ideal for diverse industries requiring reliable performance
Manufactured to meet rigorous quality standards for peace of mind
Related links
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-HM813810 Tapered Roller 65.09 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-48290 Single Row Tapered Roller 127 mm ID Roller Bearing, 155.5 mm OD
- NTN 4T-HM813840/HM813810 Taper Roller 55.5 mm ID Roller Bearing, 127 mm OD
- NTN 4T-42690/42620 Taper Roller 77.7 mm ID Roller Bearing, 127 mm OD
