NTN 4T-HM813810 Tapered Roller 65.09 mm ID Tapered Roller Bearing, 127 mm OD
- RS Stock No.:
- 700-183
- Mfr. Part No.:
- 4T-HM813810
- Manufacturer:
- NTN
Image representative of range
Subtotal (1 unit)*
€50.11
(exc. VAT)
€61.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.11 |
*price indicative
- RS Stock No.:
- 700-183
- Mfr. Part No.:
- 4T-HM813810
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 65.09mm | |
| Bore Type | Cylindrical | |
| Cage Material | Steel | |
| Bearing Dynamic Load Rating | 163kN | |
| End Type | Open | |
| Outside Diameter | 127mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Cup Width | 26.98mm | |
| Static Load Rating | 228kN | |
| Series | 4T | |
| Race Type | Plain | |
| Bearing Type | Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 65.09mm | ||
Bore Type Cylindrical | ||
Cage Material Steel | ||
Bearing Dynamic Load Rating 163kN | ||
End Type Open | ||
Outside Diameter 127mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Cup Width 26.98mm | ||
Static Load Rating 228kN | ||
Series 4T | ||
Race Type Plain | ||
Bearing Type Tapered Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing designed for superior performance and longevity in various applications. Built with precision engineering, this single row tapered roller bearing effectively supports axial and radial loads, making it an Ideal choice for demanding environments. Its robust construction ensures reliability and durability, while the external diameter of 127 mm and outer ring width of 26,988 mm provide optimal fit and functionality in machinery. This bearing not only meets rigorous industry standards but also contributes to smoother operation and reduced friction, making it an exceptional component for enhancing operational efficiency.
Designed for axial and radial load support
Robust construction ensures enhanced reliability
Optimised external diameter of 127 mm for better fit
Outer ring width of 26,988 mm enhances performance
Facilitates smoother operation and lowers friction
Complies with rigorous industry standards for quality
Ideal for demanding operational environments
Single row design for effective load distribution
Related links
- NTN 4T-HM813840/HM813810 Taper Roller 55.5 mm ID Roller Bearing, 127 mm OD
- NTN 4T-42687 Tapered Roller 76.2 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42620 Tapered Roller 70 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-6280/6220 Tapered Roller 53.97 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-563 Single Row Tapered Roller Roller Bearing, 127 mm OD
- SKF 48290/Q Taper Roller 127 mm ID Tapered Roller Bearing, 127 mm OD
- NTN 4T-42690/42620 Taper Roller 77.7 mm ID Roller Bearing, 127 mm OD
