SKF 22232 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- RS Stock No.:
- 460-197
- Mfr. Part No.:
- 22232 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,831.93
(exc. VAT)
€2,253.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,831.93 |
*price indicative
- RS Stock No.:
- 460-197
- Mfr. Part No.:
- 22232 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 160mm | |
| Race Width | 80mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 290mm | |
| Standards/Approvals | RoHS | |
| Series | 22232 CCK/W33 | |
| Limiting Speed | 2800rpm | |
| Number of Rows | 2 | |
| Internal Clearance | CN | |
| Static Load Rating | 1290kN | |
| Dynamic Load Rating | 1043kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 160mm | ||
Race Width 80mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Outside Diameter 290mm | ||
Standards/Approvals RoHS | ||
Series 22232 CCK/W33 | ||
Limiting Speed 2800rpm | ||
Number of Rows 2 | ||
Internal Clearance CN | ||
Static Load Rating 1290kN | ||
Dynamic Load Rating 1043kN | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is engineered for high load capacity and precise performance in demanding applications. This robust component excels in environments requiring exceptional reliability, supporting both radial and axial loads. With a carefully crafted internal design, it ensures stability and optimum alignment, significantly reducing wear and prolonging lifespan. Its enhanced cage design promotes smooth rotation while mitigating friction, making it an essential choice for machinery that operates under heavy loads or high speeds. Whether for industrial or commercial use, this bearing is a cornerstone for efficient machinery operation, ensuring that performance remains uninterrupted even in the most challenging conditions.
Designed to accommodate misalignment for increased reliability
Robust construction enables handling of heavy loads effortlessly
Crafted for minimal friction, enhancing overall efficiency
Optimised for high-speed applications with reduced wear
Equipped with advanced features to extend service life
Related links
- SKF 22232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 23232 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 290 mm OD
- SKF 23038 CCK/W33 Tapered 1:12 190 mm ID Roller Bearing, 290 mm OD
- SKF 22332 CCK/W33 Tapered 1:12 160 mm ID Roller Bearing, 340 mm OD
- SKF 23132 CCK/W33 Tapered 1:12 160 mm ID Spherical Roller Bearing, 270 mm OD
- SKF 23232 CCK/C3W33 Tapered 1:12 160 mm ID Roller Bearing, 290 mm OD
- SKF 22328 CCK/W33 Tapered 1:12 140 mm ID Roller Bearing, 300 mm OD
- SKF 23236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
