SKF 23236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD

Subtotal (1 unit)*

€3,677.80

(exc. VAT)

€4,523.69

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€3,677.80

*price indicative

RS Stock No.:
461-664
Mfr. Part No.:
23236 CCK/W33
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

180mm

Race Width

112mm

Bore Type

Tapered 1:12

Cage Material

Sheet Metal

Standards/Approvals

UNSPSC, RoHS, eClass

Limiting Speed

1900rpm

Number of Rows

2

Static Load Rating

2120kN

Internal Clearance

CN

Outside Diameter

320mm

Dynamic Load Rating

1557kN

Race Type

Tapered

COO (Country of Origin):
SE

Rupali


The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.

High load carrying capacity

Relubrication features

Low friction and long service life

Increased wear resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy