SKF 22236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- RS Stock No.:
- 460-199
- Mfr. Part No.:
- 22236 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,793.78
(exc. VAT)
€3,436.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,793.78 |
*price indicative
- RS Stock No.:
- 460-199
- Mfr. Part No.:
- 22236 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1237kN | |
| Series | 22236 CC/W33 | |
| Outside Diameter | 320mm | |
| Limiting Speed | 2600rpm | |
| Internal Clearance | CN | |
| Static Load Rating | 1560kN | |
| Standards/Approvals | RoHS | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1237kN | ||
Series 22236 CC/W33 | ||
Outside Diameter 320mm | ||
Limiting Speed 2600rpm | ||
Internal Clearance CN | ||
Static Load Rating 1560kN | ||
Standards/Approvals RoHS | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Spherical roller bearing is designed to handle high radial and axial loads in both directions, providing robust performance in demanding applications. The specific architecture of the bearing optimises load distribution, enhancing its durability and reliability. Featuring a patented design, it allows for increased misalignment capabilities, which is essential for operational flexibility. The incorporation of high-quality materials ensures this bearing delivers exceptional resistance to wear and extends the lifespan of machinery. Ideal for a variety of industrial applications, it promotes efficient operation even under challenging conditions.
Manufactured with high-quality materials for longevity
Optimises load distribution to enhance performance
Reduces maintenance requirements for increased productivity
Ideal for rigorous industrial environments
Related links
- SKF 23236 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22236 CC/C3W33 Cylindrical 180 mm ID Roller Bearing, 320 mm OD
- SKF 22336 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 24036 CC/W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23968 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23964 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 24164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
- SKF 23164 CC/W33 Cylindrical 320 mm ID Spherical Roller Bearing, 540 mm OD
