SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- RS Stock No.:
- 460-602
- Mfr. Part No.:
- BT1B 243150/QCL7C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€313.64
(exc. VAT)
€385.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €313.64 |
*price indicative
- RS Stock No.:
- 460-602
- Mfr. Part No.:
- BT1B 243150/QCL7C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 75mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 4000rpm | |
| Outside Diameter | 160mm | |
| Cone Width | 55mm | |
| Bearing Dynamic Load Rating | 314kN | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Number of Rows | 1 | |
| Static Load Rating | 425kN | |
| Cup Width | 40mm | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 75mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 4000rpm | ||
Outside Diameter 160mm | ||
Cone Width 55mm | ||
Bearing Dynamic Load Rating 314kN | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Number of Rows 1 | ||
Static Load Rating 425kN | ||
Cup Width 40mm | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
Zoya
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance.
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- FAG 32315-B Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- FAG 32315-A Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD
- SKF HM 89446/2/410/2/QCL7C Taper Roller 34.9 mm ID Tapered Roller Bearing, 76.2 mm OD
- SKF LM 503349 A/310/QCL7C Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
- FAG 32915 Taper Roller 75 mm ID Tapered Roller Bearing, 105 mm OD
- SNR 32015A Taper Roller 75 mm ID Tapered Roller Bearing, 115 mm OD
- SKF 33215 Taper Roller 75 mm ID Tapered Roller Bearing, 130 mm OD
