SKF LM 503349 A/310/QCL7C Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
- RS Stock No.:
- 461-617
- Mfr. Part No.:
- LM 503349 A/310/QCL7C
- Manufacturer:
- SKF
Subtotal (1 unit)*
€45.66
(exc. VAT)
€56.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.66 |
*price indicative
- RS Stock No.:
- 461-617
- Mfr. Part No.:
- LM 503349 A/310/QCL7C
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 45.9mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | LM | |
| Cup Width | 14mm | |
| Number of Rows | 1 | |
| Cone Width | 18mm | |
| Outside Diameter | 74.9mm | |
| Limiting Speed | 8500rpm | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Static Load Rating | 71kN | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 45.9mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series LM | ||
Cup Width 14mm | ||
Number of Rows 1 | ||
Cone Width 18mm | ||
Outside Diameter 74.9mm | ||
Limiting Speed 8500rpm | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Static Load Rating 71kN | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- MX
Akshay
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF LM 603049/011 Taper Roller 45.9 mm ID Tapered Roller Bearing, 74.9 mm OD
- SKF LM 503349/310/QCL7C Taper Roller 46 mm ID Tapered Roller Bearing, 75 mm OD
- SKF BT1B 243150/QCL7C Taper Roller 75 mm ID Tapered Roller Bearing, 160 mm OD
- SKF HM 89446/2/410/2/QCL7C Taper Roller 34.9 mm ID Tapered Roller Bearing, 76.2 mm OD
- SKF LM 501349/Q Taper Roller 41.21 mm ID Tapered Roller Bearing, 19.8 mm OD
- SKF LM 29749/711/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
- SKF LM 104949/911/Q Taper Roller 50.8 mm ID Tapered Roller Bearing, 82.55 mm OD
- SKF LM 29749/710/Q Taper Roller 38.1 mm ID Tapered Roller Bearing, 65.08 mm OD
