SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- RS Stock No.:
- 461-129
- Mfr. Part No.:
- 22236 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,793.78
(exc. VAT)
€3,436.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,793.78 |
*price indicative
- RS Stock No.:
- 461-129
- Mfr. Part No.:
- 22236 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 86mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 1560kN | |
| Outside Diameter | 320mm | |
| Standards/Approvals | RoHS | |
| Series | 22236 CCK/C3W33 | |
| Internal Clearance | C3 | |
| Dynamic Load Rating | 1237kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 86mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Static Load Rating 1560kN | ||
Outside Diameter 320mm | ||
Standards/Approvals RoHS | ||
Series 22236 CCK/C3W33 | ||
Internal Clearance C3 | ||
Dynamic Load Rating 1237kN | ||
Number of Rows 2 | ||
Limiting Speed 2600rpm | ||
Omkar
The SKF Spherical roller bearing is designed to accommodate complex load conditions while ensuring prolonged operational life and reliability. The unique configuration allows for easy installation and the capability to handle high radial loads with significant axial displacement in both directions. Its robust construction optimises performance even in the most challenging environments, making it an invaluable component for machinery that demands durability and efficiency. With a focus on low friction, this bearing supports smooth movement while reducing wear and tear, thereby enhancing overall equipment longevity. Engineered for heavy-duty applications, it proves essential in industrial sectors where optimal performance is non-negotiable.
Composed of premium materials for superior durability
Provides a self-aligning feature for ease of installation
Enables reduced maintenance frequency due to its long service life
Constructed to minimise friction for improved efficiency
Withstands extreme temperatures for versatile applications
Related links
- SKF 22236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23236 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22330 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 23138 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23136 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 22336 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 23164 CCK/C3W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
