SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- RS Stock No.:
- 461-258
- Mfr. Part No.:
- 32224/DF
- Manufacturer:
- SKF
Subtotal (1 unit)*
€4,345.88
(exc. VAT)
€5,345.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,345.88 |
*price indicative
- RS Stock No.:
- 461-258
- Mfr. Part No.:
- 32224/DF
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 3000rpm | |
| Cone Width | 116mm | |
| Number of Rows | 2 | |
| Cup Width | 123mm | |
| Bearing Dynamic Load Rating | 983kN | |
| Outside Diameter | 215mm | |
| Static Load Rating | 1400kN | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 3000rpm | ||
Cone Width 116mm | ||
Number of Rows 2 | ||
Cup Width 123mm | ||
Bearing Dynamic Load Rating 983kN | ||
Outside Diameter 215mm | ||
Static Load Rating 1400kN | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
Omkar
The SKF Matched tapered roller bearings arranged face-to-face (X-arrangement, load lines diverge towards the bearing axis) accommodate high radial loads and axial loads in both directions. The precision manufactured intermediate ring between the outer rings enables a defined internal clearance or preload to be achieved when mounted. Matched tapered roller bearings are typically used in gearboxes, hoisting equipment, rolling mills, and machines in the mining industry.
High radial load carrying capacity
Designed for axial loads in both directions
Relatively high stiffness
Surface finish on the contact surfaces of the rollers and raceways that enhances operational reliability
Related links
- SKF 32224 Single Row Tapered Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 32224U Taper Roller 120 mm ID Roller Bearing, 215 mm OD
- SKF 32032 X/DF Taper Roller 160 mm ID Tapered Roller Bearing, 240 mm OD
- SKF 32044 X/DF Taper Roller 220 mm ID Tapered Roller Bearing, 340 mm OD
- SKF 31306/DF Taper Roller 30 mm ID Tapered Roller Bearing, 72 mm OD
- SKF 32014 X/DF Taper Roller 70 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 32020 X/DF Taper Roller 100 mm ID Tapered Roller Bearing, 150 mm OD
- FAG 33024 Taper Roller 120 mm ID Tapered Roller Bearing, 180 mm OD
