SKF 32224 Single Row Tapered Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- RS Stock No.:
- 461-697
- Mfr. Part No.:
- 32224
- Manufacturer:
- SKF
Subtotal (1 unit)*
€645.54
(exc. VAT)
€794.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €645.54 |
*price indicative
- RS Stock No.:
- 461-697
- Mfr. Part No.:
- 32224
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 120mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Series | 32224 | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Bearing Dynamic Load Rating | 573kN | |
| Outside Diameter | 215mm | |
| Limiting Speed | 3000rpm | |
| Static Load Rating | 695kN | |
| Cone Width | 58mm | |
| Number of Rows | 1 | |
| Cup Width | 50mm | |
| Race Type | Cylindrical | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 120mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Series 32224 | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Bearing Dynamic Load Rating 573kN | ||
Outside Diameter 215mm | ||
Limiting Speed 3000rpm | ||
Static Load Rating 695kN | ||
Cone Width 58mm | ||
Number of Rows 1 | ||
Cup Width 50mm | ||
Race Type Cylindrical | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- DE
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 30224U Single Row Tapered Roller 120 mm ID Roller Bearing, 215 mm OD
- SKF 32224/DF Taper Roller 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 33024U Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NTN 32024XU Single Row Tapered Roller 120 mm ID Roller Bearing, 180 mm OD
- NSK 32224J Tapered 120 mm ID Tapered Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- SKF 23224 CC/C3W33 Tapered 120 mm ID Roller Bearing, 215 mm OD
- NSK 32320J Tapered 100 mm ID Tapered Roller Bearing, 215 mm OD
