SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- RS Stock No.:
- 461-285
- Mfr. Part No.:
- 639068
- Manufacturer:
- SKF
Subtotal (1 unit)*
€96.74
(exc. VAT)
€118.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €96.74 |
*price indicative
- RS Stock No.:
- 461-285
- Mfr. Part No.:
- 639068
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 5300rpm | |
| Bearing Dynamic Load Rating | 51.6kN | |
| Outside Diameter | 95mm | |
| Static Load Rating | 63kN | |
| Cup Width | 16mm | |
| Number of Rows | 1 | |
| Cone Width | 17mm | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Race Type | Cylindrical | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 5300rpm | ||
Bearing Dynamic Load Rating 51.6kN | ||
Outside Diameter 95mm | ||
Static Load Rating 63kN | ||
Cup Width 16mm | ||
Number of Rows 1 | ||
Cone Width 17mm | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Race Type Cylindrical | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- DE
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SNR 33213A Single Row Tapered Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32013XU Single Row Tapered Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-6379/6320 Single Row Tapered Roller 65 mm ID Roller Bearing, 135.7 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- SNR 33113A Single Row Tapered Roller 65 mm ID Roller Bearing, 110 mm OD
- SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.44 mm ID Roller Bearing, 95 mm OD
