NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 453-408
- Mfr. Part No.:
- 32313U
- Manufacturer:
- NTN
Subtotal (1 unit)*
€163.08
(exc. VAT)
€200.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €163.08 |
*price indicative
- RS Stock No.:
- 453-408
- Mfr. Part No.:
- 32313U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Limiting Speed | 3700rpm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 3700rpm | |
| Series | 32313U | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 305kN | |
| End Type | Open | |
| Outside Diameter | 140mm | |
| Maximum Speed - Grease | 2800rpm | |
| Cone Width | 48mm | |
| Number of Rows | 1 | |
| Cup Width | 39mm | |
| Static Load Rating | 350kN | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Limiting Speed 3700rpm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 3700rpm | ||
Series 32313U | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 305kN | ||
End Type Open | ||
Outside Diameter 140mm | ||
Maximum Speed - Grease 2800rpm | ||
Cone Width 48mm | ||
Number of Rows 1 | ||
Cup Width 39mm | ||
Static Load Rating 350kN | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing offers exceptional performance for a variety of applications, ensuring reliability and durability. Designed with precision, this bearing is ideal for handling both radial and axial loads, making it an excellent choice for demanding engineering tasks. Its pressed steel cage construction guarantees optimal stability and longevity, allowing for efficient operation even in challenging conditions. Whether you're enhancing machinery or developing new equipment, this bearing stands out for its robust design and capabilities, promising a seamless integration into your projects. With an impressive dynamic load rating, it facilitates extended service life and reduced maintenance needs, providing peace of mind for engineers and manufacturers alike.
Optimised for high load capacities, enhancing performance in various applications
Precision-engineered for reliable operation under various operating conditions
Pressed steel cage design ensures effective lubrication and heat dissipation
Low friction design contributes to energy efficiency and longer lifespan
Wide operating temperature range for versatility in different environments
Minimised clearance specifications facilitate better load handling
Tailored for seamless integration into existing machinery systems
Related links
- NTN 32013XU Single Row Tapered Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-6379/6320 Single Row Tapered Roller 65 mm ID Roller Bearing, 135.7 mm OD
- SNR 33213A Single Row Tapered Roller 65 mm ID Roller Bearing, 120 mm OD
- SNR 33113A Single Row Tapered Roller 65 mm ID Roller Bearing, 110 mm OD
- SKF 639068 Single Row Tapered Roller 65 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 33117U Single Row Tapered Roller 85 mm ID Roller Bearing, 140 mm OD
- SKF 29413 E Tapered 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 EK Tapered 65 mm ID Roller Bearing, 140 mm OD
