SKF 23124 CCK/W33 Tapered 1:12 120 mm ID Roller Bearing, 200 mm OD
- RS Stock No.:
- 461-623
- Mfr. Part No.:
- 23124 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€888.42
(exc. VAT)
€1,092.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €888.42 |
*price indicative
- RS Stock No.:
- 461-623
- Mfr. Part No.:
- 23124 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 62mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS, eClass, UNSPSC | |
| Outside Diameter | 200mm | |
| Dynamic Load Rating | 534kN | |
| Internal Clearance | CN | |
| Static Load Rating | 695kN | |
| Number of Rows | 2 | |
| Limiting Speed | 3400rpm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 62mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS, eClass, UNSPSC | ||
Outside Diameter 200mm | ||
Dynamic Load Rating 534kN | ||
Internal Clearance CN | ||
Static Load Rating 695kN | ||
Number of Rows 2 | ||
Limiting Speed 3400rpm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 22324 CCK/W33 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- SKF 23124 CCK/C3W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 23124 CC/W33 Tapered 120 mm ID Roller Bearing, 200 mm OD
- SKF 22324 CCK/C3W33 Tapered 1:12 120 mm ID Roller Bearing, 260 mm OD
- SKF 23040 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 310 mm OD
- SKF 22240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
- SKF 23140 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 340 mm OD
- SKF 23240 CCK/W33 Tapered 1:12 200 mm ID Roller Bearing, 360 mm OD
