SKF 23164 CCK/C3W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
- RS Stock No.:
- 461-653
- Mfr. Part No.:
- 23164 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€11,487.06
(exc. VAT)
€14,129.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11,487.06 |
*price indicative
- RS Stock No.:
- 461-653
- Mfr. Part No.:
- 23164 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 320mm | |
| Race Width | 176mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Limiting Speed | 1100rpm | |
| Number of Rows | 2 | |
| Static Load Rating | 6000kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 540mm | |
| Dynamic Load Rating | 3923kN | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 320mm | ||
Race Width 176mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Limiting Speed 1100rpm | ||
Number of Rows 2 | ||
Static Load Rating 6000kN | ||
Internal Clearance C3 | ||
Outside Diameter 540mm | ||
Dynamic Load Rating 3923kN | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23164 CCK/W33 Tapered 1:12 320 mm ID Roller Bearing, 540 mm OD
- SKF 23264 CCK/C3W33 Tapered 1:12 320 mm ID Roller Bearing, 580 mm OD
- SKF 23260 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 540 mm OD
- SKF 23138 CCK/C3W33 Tapered 1:12 190 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 23236 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 320 mm OD
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 22330 CCK/C3W33 Tapered 1:12 150 mm ID Roller Bearing, 320 mm OD
- SKF 23164 CC/C3W33 Cylindrical 320 mm ID Roller Bearing, 540 mm OD
