SKF 23036 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 280 mm OD
- RS Stock No.:
- 462-113
- Mfr. Part No.:
- 23036 CCK/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€1,726.69
(exc. VAT)
€2,123.83
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,726.69 |
*price indicative
- RS Stock No.:
- 462-113
- Mfr. Part No.:
- 23036 CCK/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | RoHS | |
| Series | 23036 CCK/W33 | |
| Limiting Speed | 2600rpm | |
| Dynamic Load Rating | 883kN | |
| Internal Clearance | CN | |
| Static Load Rating | 1250kN | |
| Number of Rows | 2 | |
| Outside Diameter | 280mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Standards/Approvals RoHS | ||
Series 23036 CCK/W33 | ||
Limiting Speed 2600rpm | ||
Dynamic Load Rating 883kN | ||
Internal Clearance CN | ||
Static Load Rating 1250kN | ||
Number of Rows 2 | ||
Outside Diameter 280mm | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 22236 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
- SKF 23136 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 300 mm OD
- SKF 22336 CCK/W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 380 mm OD
- SKF 22326 CCK/W33 Tapered 1:12 130 mm ID Roller Bearing, 280 mm OD
- SKF 23134 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 280 mm OD
