SKF 6580/Q Taper Roller 88.9 mm ID Tapered Roller Bearing, 88.9 mm OD
- RS Stock No.:
- 461-998
- Mfr. Part No.:
- 6580/Q
- Manufacturer:
- SKF
Subtotal (1 unit)*
€135.71
(exc. VAT)
€166.92
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €135.71 |
*price indicative
- RS Stock No.:
- 461-998
- Mfr. Part No.:
- 6580/Q
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 88.9mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 88.9mm | |
| Static Load Rating | 114653lb | |
| Number of Rows | 1 | |
| Cone Width | 55.1mm | |
| Standards/Approvals | UNSPSC, eClass, RoHS | |
| Bearing Dynamic Load Rating | 330kN | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 88.9mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 88.9mm | ||
Static Load Rating 114653lb | ||
Number of Rows 1 | ||
Cone Width 55.1mm | ||
Standards/Approvals UNSPSC, eClass, RoHS | ||
Bearing Dynamic Load Rating 330kN | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- IN
Gavin
The SKF Single Row Tapered Roller Bearing is designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. This separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- NTN 4T-593A Tapered Roller 88.9 mm ID Tapered Roller Bearing, 121.2 mm OD
- NTN 4T-6580/6535 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
- NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-365/362 Taper Roller 50 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-850/832 Taper Roller 88.9 mm ID Roller Bearing, 168.275 mm OD
- NTN 4T-6580 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 125.8 mm OD
- NTN 4T-L217849/L217810 Taper Roller 88.9 mm ID Roller Bearing, 123.8 mm OD
- NTN 4T-759/752 Taper Roller 88.9 mm ID Roller Bearing, 161.925 mm OD
