NTN 4T-593 Single Row Tapered Roller 88.9 mm ID Roller Bearing, 121.2 mm OD

Subtotal (1 unit)*

€80.75

(exc. VAT)

€99.32

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€80.75

*price indicative

RS Stock No.:
455-300
Mfr. Part No.:
4T-593
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

88.9mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Outside Diameter

121.2mm

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Series

4T-593

Bearing Material

Case Carburised Steel

Number of Rows

1

Cone Width

36.322mm

Static Load Rating

279kN

Bearing Dynamic Load Rating

199kN

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is designed to deliver exceptional performance under various load conditions. Engineered for reliability, this bearing features a meticulously crafted mounted cone with a pressed steel cage, ensuring both sturdiness and efficiency. Ideal for a range of industrial applications, it boasts an internal diameter and an optimised design for seamless operation. The 4T-593 is perfect for those who demand precision engineering and robust performance, making it a prime choice for professional use. Built with a commitment to quality and durability, this bearing is set to elevate your machinery's efficiency and lifespan, providing peace of mind in even the most challenging environments.

Conceived for high-performance applications across various industries

Optimally designed for reduced friction, enhancing operational efficiency

Ensures excellent load distribution, minimising wear and tear

Offers a dynamic load capacity that supports demanding operational conditions

Constructed with high-quality materials for long-lasting performance

Provides a user-friendly installation with reliable operational results

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy