SKF 23160 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 500 mm OD
- RS Stock No.:
- 462-159
- Mfr. Part No.:
- 23160 CCK/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€9,557.17
(exc. VAT)
€11,755.32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €9,557.17 |
*price indicative
- RS Stock No.:
- 462-159
- Mfr. Part No.:
- 23160 CCK/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 300mm | |
| Race Width | 160mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Standards/Approvals | UNSPSC, RoHS, eClass | |
| Outside Diameter | 500mm | |
| Internal Clearance | C3 | |
| Static Load Rating | 5100kN | |
| Dynamic Load Rating | 3368kN | |
| Limiting Speed | 1200rpm | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 300mm | ||
Race Width 160mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Standards/Approvals UNSPSC, RoHS, eClass | ||
Outside Diameter 500mm | ||
Internal Clearance C3 | ||
Static Load Rating 5100kN | ||
Dynamic Load Rating 3368kN | ||
Limiting Speed 1200rpm | ||
Race Type Tapered | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23160 CCK/W33 Tapered 1:12 300 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 23260 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 540 mm OD
- SKF 23060 CCK/C3W33 Tapered 1:12 300 mm ID Roller Bearing, 460 mm OD
- SKF 23136 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23160 CC/W33 Cylindrical 300 mm ID Spherical Roller Bearing, 500 mm OD
- SKF 24160 CCK30/W33 Tapered 1:30 300 mm ID Roller Bearing, 500 mm OD
- SKF 22236 CCK/C3W33 Tapered 1:12 180 mm ID Roller Bearing, 320 mm OD
