SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- RS Stock No.:
- 462-258
- Mfr. Part No.:
- 32012 X
- Manufacturer:
- SKF
Subtotal (1 unit)*
€50.57
(exc. VAT)
€62.20
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.57 |
*price indicative
- RS Stock No.:
- 462-258
- Mfr. Part No.:
- 32012 X
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 6700rpm | |
| Cone Width | 23mm | |
| Number of Rows | 1 | |
| Cup Width | 17.5mm | |
| Static Load Rating | 122kN | |
| Outside Diameter | 95mm | |
| Bearing Dynamic Load Rating | 101kN | |
| Standards/Approvals | eClass, UNSPSC, RoHS | |
| Series | 32012 X | |
| Race Type | Cylindrical | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 6700rpm | ||
Cone Width 23mm | ||
Number of Rows 1 | ||
Cup Width 17.5mm | ||
Static Load Rating 122kN | ||
Outside Diameter 95mm | ||
Bearing Dynamic Load Rating 101kN | ||
Standards/Approvals eClass, UNSPSC, RoHS | ||
Series 32012 X | ||
Race Type Cylindrical | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- DE
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SKF 32012 X/CL7C Taper 60 mm ID Roller Bearing, 95 mm OD
- RS PRO 32012-X Taper 60 mm ID Roller Bearing, 95 mm OD
- FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- FAG 33111 Taper Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- NSK 32012XJ Tapered 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
