FAG JK0S060 Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- RS Stock No.:
- 312-425
- Mfr. Part No.:
- JK0S060
- Manufacturer:
- FAG
Subtotal (1 unit)*
€147.62
(exc. VAT)
€181.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €147.62 |
*price indicative
- RS Stock No.:
- 312-425
- Mfr. Part No.:
- JK0S060
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 60mm | |
| Cage Material | Fibreglass Reinforced Plastic | |
| Static Load Rating | 123000N | |
| Number of Rows | 1 | |
| Limiting Speed | 3350rpm | |
| Cone Width | 26mm | |
| Bearing Material | Cage Made Of Fibreglass Reinforced Plastic | |
| Bearing Dynamic Load Rating | 82000N | |
| Standards/Approvals | ISO 492:2014 | |
| Outside Diameter | 95mm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 60mm | ||
Cage Material Fibreglass Reinforced Plastic | ||
Static Load Rating 123000N | ||
Number of Rows 1 | ||
Limiting Speed 3350rpm | ||
Cone Width 26mm | ||
Bearing Material Cage Made Of Fibreglass Reinforced Plastic | ||
Bearing Dynamic Load Rating 82000N | ||
Standards/Approvals ISO 492:2014 | ||
Outside Diameter 95mm | ||
Bearing Type Taper Roller | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The FAG Tapered Roller Bearing is an integral component with a lip seal on one side and belong to the diameter series 0. It is manufactured to the tolerance class PN Normal (ISO 492:2014) and undergo standard heat treatment. The cage is made of glass-fiber reinforced plastic, featuring a window design. The minimum operating temperature is -30°C, while the maximum operating temperature is 110°C.
Single row design
Grease lubrication
Sealed on one side
Related links
- SKF 32012 X Taper Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SKF 33012 Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- SNR 32012A Single Row Tapered Roller 60 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-32012X Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- FAG 33111 Taper Roller 55 mm ID Tapered Roller Bearing, 95 mm OD
- NTN 4T-33012 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- NTN 4T-JLM508748/JLM508710 Taper Roller 60 mm ID Roller Bearing, 95 mm OD
- FAG 32312-A Taper Roller 60 mm ID Tapered Roller Bearing, 130 mm OD
