SKF 22234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- RS Stock No.:
- 462-471
- Mfr. Part No.:
- 22234 CC/W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,524.74
(exc. VAT)
€3,105.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,524.74 |
*price indicative
- RS Stock No.:
- 462-471
- Mfr. Part No.:
- 22234 CC/W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Dynamic Load Rating | 1183kN | |
| Standards/Approvals | RoHS | |
| Series | 22234 CC/W33 | |
| Outside Diameter | 310mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1460kN | |
| Number of Rows | 2 | |
| Limiting Speed | 2600rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Dynamic Load Rating 1183kN | ||
Standards/Approvals RoHS | ||
Series 22234 CC/W33 | ||
Outside Diameter 310mm | ||
Internal Clearance CN | ||
Static Load Rating 1460kN | ||
Number of Rows 2 | ||
Limiting Speed 2600rpm | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Premium spherical roller bearing designed to withstand the rigorous demands of heavy-duty applications. Its innovative design ensures optimal performance, boasting unparalleled load capacity and stability under varying speeds. Crafted for durability, this bearing features high-quality materials that resist wear and prolong service life. With a robust structure, it excels in both radial and axial load management, making it a reliable choice for various industrial machinery. This bearing is specifically engineered to enhance operational efficiency while minimising the risk of premature failure, ensuring that your equipment runs smoothly and efficiently.
Its self-aligning capability ensures easy installation and reduced maintenance
Constructed with high-quality steel for superior strength and longevity
Sealed design provides enhanced protection against contaminants and moisture
Advanced roller design reduces friction, thereby increasing efficiency
Optimised for high radial and axial load capacity, allowing for versatile applications
Related links
- SKF 22234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 22234 CCK/W33 Tapered 1:12 170 mm ID Roller Bearing, 310 mm OD
- SKF 24040 CC/W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
- SKF 23134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 24134 CC/W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 24034 CC/W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
