SKF 22234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- RS Stock No.:
- 460-633
- Mfr. Part No.:
- 22234 CC/C3W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,524.74
(exc. VAT)
€3,105.43
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,524.74 |
*price indicative
- RS Stock No.:
- 460-633
- Mfr. Part No.:
- 22234 CC/C3W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 170mm | |
| Race Width | 86mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 2600rpm | |
| Series | 22234 CC/C3W33 | |
| Dynamic Load Rating | 1183kN | |
| Outside Diameter | 310mm | |
| Internal Clearance | C3 | |
| Standards/Approvals | RoHS | |
| Static Load Rating | 1460kN | |
| Number of Rows | 2 | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 170mm | ||
Race Width 86mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 2600rpm | ||
Series 22234 CC/C3W33 | ||
Dynamic Load Rating 1183kN | ||
Outside Diameter 310mm | ||
Internal Clearance C3 | ||
Standards/Approvals RoHS | ||
Static Load Rating 1460kN | ||
Number of Rows 2 | ||
- COO (Country of Origin):
- SE
Omkar
The SKF Premium spherical roller bearing is engineered for exceptional performance in demanding applications. Designed with precision, it guarantees optimal reliability and efficiency, making it ideal for a variety of industrial uses. Featuring a robust construction that offers high load-carrying capacity, it is specifically suited for environments where durability is paramount. The innovative design includes a double row of rollers, providing enhanced stability and resistance to axial loads. Complemented by advanced sealing technology, this bearing effectively protects against contaminants, extending its service life and reducing maintenance requirements.
Features advanced sealing technology that protects against dirt and moisture
Offers a longer service life, reducing the frequency of replacements
Optimised for high-speed applications, enhancing overall machinery efficiency
Built to withstand heavy shocks and vibrations, ensuring consistent operation
Related links
- SKF 22234 CC/W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 23234 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 310 mm OD
- SKF 24034 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 260 mm OD
- SKF 23134 CC/C3W33 Cylindrical 170 mm ID Roller Bearing, 280 mm OD
- SKF 22334 CC/C3W33 Cylindrical 170 mm ID Spherical Roller Bearing, 360 mm OD
- SKF 24040 CC/C3W33 Cylindrical 200 mm ID Roller Bearing, 310 mm OD
- SKF 23040 CC/C3W33 Cylindrical 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 22234 CCK/C3W33 Tapered 1:12 170 mm ID Spherical Roller Bearing, 310 mm OD
