SKF 23036 CCK/C4W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- RS Stock No.:
- 462-554
- Mfr. Part No.:
- 23036 CCK/C4W33
- Manufacturer:
- SKF
Subtotal (1 unit)*
€2,221.14
(exc. VAT)
€2,732.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,221.14 |
*price indicative
- RS Stock No.:
- 462-554
- Mfr. Part No.:
- 23036 CCK/C4W33
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 180mm | |
| Race Width | 74mm | |
| Bore Type | Tapered 1:12 | |
| Cage Material | Sheet Metal | |
| Number of Rows | 2 | |
| Limiting Speed | 2600rpm | |
| Series | 23036 CCK/C4W33 | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 883kN | |
| Outside Diameter | 280mm | |
| Internal Clearance | CN | |
| Static Load Rating | 1250kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 180mm | ||
Race Width 74mm | ||
Bore Type Tapered 1:12 | ||
Cage Material Sheet Metal | ||
Number of Rows 2 | ||
Limiting Speed 2600rpm | ||
Series 23036 CCK/C4W33 | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 883kN | ||
Outside Diameter 280mm | ||
Internal Clearance CN | ||
Static Load Rating 1250kN | ||
- COO (Country of Origin):
- SE
Rupali
The SKF Spherical roller bearings can accommodate heavy loads in both directions. They are self aligning and accommodate misalignment and shaft deflections, with virtually no increase in friction or temperature. The design includes features to facilitate relubrication. The bearings can be used in a modular system, including housings, sleeves and nuts.
High load carrying capacity
Relubrication features
Low friction and long service life
Increased wear resistance
Related links
- SKF 23036 CCK/C3W33 Tapered 1:12 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23036 CCK/W33 Tapered 1:12 180 mm ID Roller Bearing, 280 mm OD
- SKF 23036 CC/C3W33 Cylindrical 180 mm ID Spherical Roller Bearing, 280 mm OD
- SKF 23148 CCK/C4W33 Tapered 1:12 240 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 23152 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 440 mm OD
- SKF 23040 CCK/C4W33 Tapered 1:12 200 mm ID Spherical Roller Bearing, 310 mm OD
- SKF 23052 CCK/C4W33 Tapered 1:12 260 mm ID Spherical Roller Bearing, 400 mm OD
- SKF 22326 CCK/C3W33 Tapered 1:12 130 mm ID Spherical Roller Bearing, 280 mm OD
