SKF NUP 316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- RS Stock No.:
- 462-836
- Mfr. Part No.:
- NUP 316 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€465.75
(exc. VAT)
€572.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €465.75 |
*price indicative
- RS Stock No.:
- 462-836
- Mfr. Part No.:
- NUP 316 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Cylindrical | |
| Cage Material | Non-Metallic | |
| Dynamic Load Rating | 300kN | |
| Number of Rows | 1 | |
| Series | NUP | |
| Limiting Speed | 5000rpm | |
| Static Load Rating | 290kN | |
| Internal Clearance | CN | |
| Outside Diameter | 170mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Cylindrical | ||
Cage Material Non-Metallic | ||
Dynamic Load Rating 300kN | ||
Number of Rows 1 | ||
Series NUP | ||
Limiting Speed 5000rpm | ||
Static Load Rating 290kN | ||
Internal Clearance CN | ||
Outside Diameter 170mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one integral flange and one loose flange ring on the inner ring, NUP design bearings can locate the shaft axially in both directions.
High radial load carrying capacity
Low friction
Long service life
Related links
- SKF NJ 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF N 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C4 80 mm ID Roller Bearing, 170 mm OD
- SKF NU 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NUP 219 ECP 95 mm ID Cylindrical Roller Bearing, 170 mm OD
