SKF NJ 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- RS Stock No.:
- 207-8708
- Mfr. Part No.:
- NJ 316 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€383.04
(exc. VAT)
€471.14
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.04 |
*price indicative
- RS Stock No.:
- 207-8708
- Mfr. Part No.:
- NJ 316 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 39mm | |
| Bore Type | Tappered | |
| Roller Material | Steel | |
| Dynamic Load Rating | 300kN | |
| Outside Diameter | 170mm | |
| Static Load Rating | 290kN | |
| Number of Rows | 1 | |
| Series | NJ 316 ECP | |
| Standards/Approvals | No | |
| Limiting Speed | 5000rpm | |
| Bearing Material | Steel | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Race Width 39mm | ||
Bore Type Tappered | ||
Roller Material Steel | ||
Dynamic Load Rating 300kN | ||
Outside Diameter 170mm | ||
Static Load Rating 290kN | ||
Number of Rows 1 | ||
Series NJ 316 ECP | ||
Standards/Approvals No | ||
Limiting Speed 5000rpm | ||
Bearing Material Steel | ||
- COO (Country of Origin):
- DE
The SKF Roller Bearings comes with Metric type measurement system and 0° nominal contact angle. This roller bearing comes with 80 mm bore diameter, 170 mm outside diameter and 39 mm width.;- Basic dynamic load rating 300 kN;- Basic static load rating 290 kN;- Limiting speed 5 000 r/min;- Reference speed 4 300 r/min
Cylindrical bore type
Bearing steel bearing material
Related links
- SKF NJ 316 ECP/C4 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECP/C3 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NU 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF N 316 ECP 80 mm ID Roller Bearing, 170 mm OD
- SKF NUP 316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 316 ECM/C4VA301 Cylindrical 80 mm ID Roller Bearing, 170 mm OD
- SKF NJ 316 ECJ 80 mm ID Cylindrical Roller Bearing, 170 mm OD
- SKF NJ 2316 ECP 80 mm ID Cylindrical Roller Bearing, 170 mm OD
