SKF NKIB 5913 65 mm ID Roller Bearing Needle Roller, Angular Contact Ball, 90 mm OD
- RS Stock No.:
- 462-939
- Mfr. Part No.:
- NKIB 5913
- Manufacturer:
- SKF
Subtotal (1 unit)*
€407.46
(exc. VAT)
€501.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €407.46 |
*price indicative
- RS Stock No.:
- 462-939
- Mfr. Part No.:
- NKIB 5913
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Race Width | 38mm | |
| Outside Diameter | 90mm | |
| Limiting Speed | 6300rpm | |
| Series | NKIB 5913 | |
| Static Load Rating | 120kN | |
| Bearing Material | Bearing Steel | |
| Dynamic Load Rating | 61.6kN | |
| Standards/Approvals | RoHS | |
| Internal Clearance | CN | |
| Bearing Type | Needle Roller, Angular Contact Ball | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Race Width 38mm | ||
Outside Diameter 90mm | ||
Limiting Speed 6300rpm | ||
Series NKIB 5913 | ||
Static Load Rating 120kN | ||
Bearing Material Bearing Steel | ||
Dynamic Load Rating 61.6kN | ||
Standards/Approvals RoHS | ||
Internal Clearance CN | ||
Bearing Type Needle Roller, Angular Contact Ball | ||
- COO (Country of Origin):
- SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.
Accommodate both radial and axial loads
High load carrying capacity
High speed capability
Separable design
Related links
- INA NKIB5913-XL 65 mm ID Needle Roller Bearing Needle Roller 90 mm OD
- SKF NKIB 5904 20 mm ID Combined Needle Roller & Angular Contact Ball Bearing Needle, 37 mm OD
- SKF NKIB 5909 45 mm ID Roller Bearing Needle Roller 68 mm OD
- SKF NKIB 5905 25 mm ID Roller Bearing Needle Roller 42 mm OD
- SKF NKIB 5914 70 mm ID Roller Bearing Needle Roller 100 mm OD
- SKF NKIB 5908 40 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- SKF NKIB 5910 50 mm ID Combined Needle Roller & Angular Contact Ball Bearing Combined Needle Roller, Angular Contact
- SKF NKIA 5903 17 mm ID Roller Bearing Needle Roller 30 mm OD
