SKF NKIB 5909 45 mm ID Roller Bearing Needle Roller, Angular Contact Ball, 68 mm OD

Subtotal (1 unit)*

€208.34

(exc. VAT)

€256.26

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€208.34

*price indicative

RS Stock No.:
463-825
Mfr. Part No.:
NKIB 5909
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Roller Bearing

Inside Diameter

45mm

Race Width

34mm

Series

NKIB 5909

Outside Diameter

68mm

Static Load Rating

78kN

Bearing Material

Bearing Steel

Limiting Speed

8500rpm

Internal Clearance

CN

Dynamic Load Rating

45.7kN

Standards/Approvals

RoHS

Bearing Type

Needle Roller, Angular Contact Ball

COO (Country of Origin):
SK
The SKF Bearings consist of a radial needle roller bearing combined with an angular contact ball bearing. Together they can accommodate both heavy radial loads and light axial loads in both directions. In addition, they can operate at high speeds. Their low cross-sectional height makes the bearings particularly suitable for applications where other types of locating bearing arrangements occupy too much space.

Accommodate radial loads and axial loads in one direction

High load carrying capacity

High-speed capability

Low cross section

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy