SKF NJ 2308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- RS Stock No.:
- 463-168
- Mfr. Part No.:
- NJ 2308 ECJ/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€177.18
(exc. VAT)
€217.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €177.18 |
*price indicative
- RS Stock No.:
- 463-168
- Mfr. Part No.:
- NJ 2308 ECJ/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 40mm | |
| Race Width | 33mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Outside Diameter | 90mm | |
| Standards/Approvals | No | |
| Series | NJ 2308 | |
| Limiting Speed | 9500rpm | |
| Number of Rows | 1 | |
| Internal Clearance | C3 | |
| Static Load Rating | 120kN | |
| Dynamic Load Rating | 129kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 40mm | ||
Race Width 33mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Outside Diameter 90mm | ||
Standards/Approvals No | ||
Series NJ 2308 | ||
Limiting Speed 9500rpm | ||
Number of Rows 1 | ||
Internal Clearance C3 | ||
Static Load Rating 120kN | ||
Dynamic Load Rating 129kN | ||
- COO (Country of Origin):
- PL
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in one direction
Related links
- SKF NJ 2308 ECJ 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 308 ECJ/C3 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECP/C4 40 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2308 ECML/C3 40 mm ID Roller Bearing, 90 mm OD
- SKF NJ 210 ECJ/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 90 mm OD
- SKF NJ 2210 ECJ/C3 50 mm ID Cylindrical Roller Bearing, 90 mm OD
