SKF NJ 210 ECJ/C3 Cylindrical 50 mm ID Cylindrical Roller Bearing, 90 mm OD

Subtotal (1 pack of 5 units)*

€428.39

(exc. VAT)

€526.92

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€428.39€85.678

*price indicative

RS Stock No.:
586-271
Mfr. Part No.:
NJ 210 ECJ/C3
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cylindrical Roller Bearing

Inside Diameter

50mm

Race Width

20mm

Bore Type

Cylindrical

Cage Material

Sheet Metal

Internal Clearance

C3

Standards/Approvals

No

Outside Diameter

90mm

Dynamic Load Rating

73.5kN

Static Load Rating

69.5kN

Number of Rows

1

Limiting Speed

9000rpm

Series

NJ

COO (Country of Origin):
DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring, NJ design bearings can accommodate axial displacement in one direction. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.

High radial load carrying capacity

Low friction

Long service life

Locate the shaft axially in one direction

Separable design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy