SKF NJ 2312 ECML/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- RS Stock No.:
- 463-169
- Mfr. Part No.:
- NJ 2312 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€653.40
(exc. VAT)
€803.68
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €653.40 |
*price indicative
- RS Stock No.:
- 463-169
- Mfr. Part No.:
- NJ 2312 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 60mm | |
| Race Width | 46mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Static Load Rating | 265kN | |
| Internal Clearance | C3 | |
| Outside Diameter | 130mm | |
| Number of Rows | 1 | |
| Standards/Approvals | No | |
| Series | NJ 2312 | |
| Limiting Speed | 10000rpm | |
| Dynamic Load Rating | 260kN | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 60mm | ||
Race Width 46mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Static Load Rating 265kN | ||
Internal Clearance C3 | ||
Outside Diameter 130mm | ||
Number of Rows 1 | ||
Standards/Approvals No | ||
Series NJ 2312 | ||
Limiting Speed 10000rpm | ||
Dynamic Load Rating 260kN | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in one direction
Related links
- SKF NJ 2312 ECML/C4VQ015 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- SKF NJ 2312 ECP/C3 60 mm ID Roller Bearing, 130 mm OD
- SKF NJ 312 ECP/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECJ/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NJ 312 ECM/C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
- SKF NU 2212 ECML/C3 60 mm ID Cylindrical Roller Bearing, 110 mm OD
- FAG NU312-E-XL-M1-C3 60 mm ID Cylindrical Roller Bearing, 130 mm OD
