SKF NJ 2314 ECML/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- RS Stock No.:
- 463-171
- Mfr. Part No.:
- NJ 2314 ECML/C3
- Manufacturer:
- SKF
Subtotal (1 unit)*
€891.36
(exc. VAT)
€1,096.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €891.36 |
*price indicative
- RS Stock No.:
- 463-171
- Mfr. Part No.:
- NJ 2314 ECML/C3
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 70mm | |
| Race Width | 51mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Internal Clearance | C3 | |
| Static Load Rating | 325kN | |
| Number of Rows | 1 | |
| Outside Diameter | 150mm | |
| Dynamic Load Rating | 315kN | |
| Standards/Approvals | No | |
| Series | NJ 2314 | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 70mm | ||
Race Width 51mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Internal Clearance C3 | ||
Static Load Rating 325kN | ||
Number of Rows 1 | ||
Outside Diameter 150mm | ||
Dynamic Load Rating 315kN | ||
Standards/Approvals No | ||
Series NJ 2314 | ||
Limiting Speed 8500rpm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in one direction
Related links
- SKF NJ 2314 ECP/C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 2314 ECP 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2314 ECP/C4 70 mm ID Roller Bearing, 150 mm OD
- SKF NJ 2330 ECML/C3 150 mm ID Cylindrical Roller Bearing, 320 mm OD
- FAG NJ2314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-M1-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NJ2314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
- FAG NU314-E-XL-TVP2-C3 70 mm ID Cylindrical Roller Bearing, 150 mm OD
