SKF NJ 2317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- RS Stock No.:
- 463-174
- Mfr. Part No.:
- NJ 2317 ECP
- Manufacturer:
- SKF
Subtotal (1 unit)*
€823.83
(exc. VAT)
€1,013.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €823.83 |
*price indicative
- RS Stock No.:
- 463-174
- Mfr. Part No.:
- NJ 2317 ECP
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Cylindrical Roller Bearing | |
| Inside Diameter | 85mm | |
| Race Width | 60mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Standards/Approvals | No | |
| Series | NJ 2317 | |
| Limiting Speed | 4800rpm | |
| Dynamic Load Rating | 455kN | |
| Internal Clearance | CN | |
| Static Load Rating | 490kN | |
| Number of Rows | 1 | |
| Outside Diameter | 180mm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Cylindrical Roller Bearing | ||
Inside Diameter 85mm | ||
Race Width 60mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Standards/Approvals No | ||
Series NJ 2317 | ||
Limiting Speed 4800rpm | ||
Dynamic Load Rating 455kN | ||
Internal Clearance CN | ||
Static Load Rating 490kN | ||
Number of Rows 1 | ||
Outside Diameter 180mm | ||
- COO (Country of Origin):
- DE
The SKF Single row cylindrical roller bearings are designed to accommodate high radial loads in combination with high speeds. Having two integral flanges on the outer ring and one on the inner ring. An important feature is the separable design, which facilitates mounting and enables the bearing components to be interchanged.
Low friction
Long service life
Locate the shaft axially in one direction
Related links
- SKF NJ 2317 ECP/C4 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2317 ECP/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 317 ECP 85 mm ID Cylindrical Roller Bearing, 180 mm OD
- SKF NJ 2317 ECML/C3 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2317 ECML/C4 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2317 ECML/C4VQ015 85 mm ID Roller Bearing, 180 mm OD
- SKF NJ 2217 ECP 85 mm ID Cylindrical Roller Bearing, 150 mm OD
- SKF NJ 317 ECJ 85 mm ID Cylindrical Roller Bearing, 180 mm OD
